
This shrouded surface mount header features 2 rows with 46 contacts, a terminal pitch of 1mm, and a maximum current rating of 2.8A per contact. It has a straight body orientation and is designed for surface mount applications. The header is rated for operation between -55°C and 125°C. It is suitable for use in memory card sockets, SD, and microSD applications.
Sign in to ask questions about the Samtec FTMH-123-02-L-DV-ES-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-123-02-L-DV-ES-A-P-TR technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 24.57 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 3.84 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 46 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTMH-123-02-L-DV-ES-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.