This Samtec FTMH-130-03-F-DV-EP-A-P is a 60-contact shrouded header with a terminal pitch of 1mm and a body orientation of straight. It is designed for surface mount applications and has a product length of 7.49mm, product depth of 5.21mm, and product height of 6.94mm. The header can operate between -55°C and 125°C and has a maximum current rating of 2.8A per contact. It is suitable for use in memory card sockets, specifically SD and microSD applications.
Sign in to ask questions about the Samtec FTMH-130-03-F-DV-EP-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-130-03-F-DV-EP-A-P technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 7.49 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 6.94 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Mating Length | 1.65mm |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTMH-130-03-F-DV-EP-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.