
This Samtec FTMH-135-02-L-DV-EC connector features 70 male contacts with a gold plating, arranged in a 2-row configuration with a 1mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The connector is not radiation hardened and is suitable for general use.
Sign in to ask questions about the Samtec FTMH-135-02-L-DV-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-135-02-L-DV-EC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-135-02-L-DV-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.