
This Samtec FTMH-137-03-F-DV-ES is a 74-contact shrouded header with a 1mm terminal pitch, suitable for surface mount applications. It has a straight body orientation and a maximum operating temperature range of -55 to 125°C. The header is designed for high current applications, with a maximum current rating of 2.8 amps per contact. It is available in a 2-row configuration and is terminated with solder. The header is designed for use in memory card sockets, specifically SD and microSD applications.
Sign in to ask questions about the Samtec FTMH-137-03-F-DV-ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-137-03-F-DV-ES technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 3.57 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 3.84 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 74 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Mating Length | 1.65mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTMH-137-03-F-DV-ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.