This 92-position, 2-row surface mount connector features a black housing and lead free construction. It has a contact mating length of 0.065inch and a pitch of 0.039inch. The connector is available in bulk packaging and is RoHS compliant.
Samtec FTMH-146-03-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Gender | Male |
| Height | 1.49mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46mm |
| Mount | Surface Mount |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | FTMH |
| Termination | Solder |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-146-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.