This 100-contact, 2-row shrouded header features a 1mm pitch and gold contact plating. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Samtec FTMH-150-03-F-DV-EC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-150-03-F-DV-EC-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-150-03-F-DV-EC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.