Sign in to ask questions about the Samtec FTMH-165-03-L-DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTMH-165-03-L-DH technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Height | 3.17mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 65mm |
| Mount | Surface Mount |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Row Spacing | 0.039inch |
| Series | FTMH |
| Termination | Solder |
| Width | 1.49mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-165-03-L-DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.