Samtec FTR-103-53-T-D-.TOBY technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-103-53-T-D-.TOBY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.