
This 5-contact male connector features a 1.27mm pitch and gold plating for reliable connections. It is available in bulk packaging and is suitable for general use. The connector is RoHS compliant and does not undergo radiation hardening. It is designed for solder termination.
Samtec FTR-105-01-G-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-105-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.