
This 5-contact unshrouded HDR surface mount header features a terminal pitch of 1.27mm and a body orientation of straight. It is designed for surface mount applications and has a product length of 6.35mm, product depth of 5.03mm, and product height of 6.99mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Each contact is rated for a maximum current of 3.1A.
Samtec FTR-105-03-L-S-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 5.03 |
| Product Height (mm) | 6.99 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Mating Length | 3.18mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-105-03-L-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.