
This 12-position surface mount connector features a gold-plated male pin contact with a bronze base, suitable for operating temperatures between -55°C and 125°C. The connector is made from a polymer insulation material with a black color and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a 1.27mm pitch and 12 contacts per position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTR-106-54-G-D-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-106-54-G-D-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
