
This 12-position shrouded header features a 2-row configuration with a 1.27mm pitch, suitable for surface mount applications. It has a maximum operating temperature of 125°C and meets the UL94 V-0 flammability rating. The header is made of bronze with a gold contact finish and plating, and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTR-106-57-G-D-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-106-57-G-D-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.