
This 20-contact unshrouded surface mount header features a straight body orientation and a terminal pitch of 1.27mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.1A per contact. The header is designed for surface mount applications and has a product length of 12.7mm, product depth of 7.52mm, and product height of 6.99mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTR-110-03-G-D-A-06-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6.99 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Mating Length | 3.18mm |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-110-03-G-D-A-06-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.