
This 11-position surface mount header features a 1.27mm pitch and is rated for operation between -55°C and 125°C. It is made with a bronze contact material and has a gold plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a rail or tube and has a gold mating finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTR-111-57-L-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-111-57-L-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.