
This 24-contact unshrouded header features a straight body orientation and surface mount termination. It has two rows of contacts with a pitch of 1.27mm and a product length of 15.24mm. The header is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It is rated for a maximum current of 3.1 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTR-112-01-G-D-LC-01-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 9.65 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-112-01-G-D-LC-01-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.