
This 13-contact unshrouded HDR surface mount header has a terminal pitch of 1.27mm and is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.1 amps per contact. The header is terminated with solder and has a mating length of 2.54mm. It is suitable for use in a variety of electronic devices and systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTR-113-02-G-S-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 16.51 |
| Product Depth (mm) | 5.03 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Mating Length | 2.54mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-113-02-G-S-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.