
This 28-position, 2-row surface mount header from Samtec features gold-plated bronze contacts and a polymer insulation material. The header is rated for operating temperatures between -55°C and 125°C and is compliant with RoHS regulations. It is available in a rail/Tube packaging style with a 1.27mm pitch and a gold contact finish. The header is designed for use in high-reliability applications and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Samtec FTR-114-02-S-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTR-114-02-S-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-114-02-S-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.