
This 14-position surface mount connector features a gold-plated bronze contact with a square shape and a male pin type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of a polymer insulation material with a black color and is RoHS compliant. It is available in a rail/Tube packaging and has a termination type of solder.
Sign in to ask questions about the Samtec FTR-114-53-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTR-114-53-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-114-53-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.