
This 14-position shrouded header features a square male pin contact type with a tin plating and a bronze contact material. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a rail/Tube packaging format with a pitch of 1.27mm.
Sign in to ask questions about the Samtec FTR-114-56-T-S-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTR-114-56-T-S-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-114-56-T-S-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.