
This 30-contact unshrouded header features a straight body orientation and surface mount termination. It has a terminal pitch of 1.27mm and a row spacing of 2.54mm. The product measures 19.05mm in length, 7.52mm in depth, and 6.35mm in height. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.1A per contact.
Sign in to ask questions about the Samtec FTR-115-02-G-D-LC-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTR-115-02-G-D-LC-P-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Mating Length | 2.54mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-115-02-G-D-LC-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.