Conn Unshrouded Header HDR 32 POS 1.27mm Solder ST Top Entry SMD Tube
Samtec FTR-116-01-G-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-116-01-G-D-A to view detailed technical specifications.
No datasheet is available for this part.