This 40-contact unshrouded header features a 1.27mm terminal pitch and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The header is rated for a maximum current of 3.1 amps per contact and has a height of 6.99mm.
Samtec FTR-120-03-L-D-LC-06 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.1/ContactA |
| Height | 6.99mm |
| Mating Length | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FTR-120-03-L-D-LC-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.