
This Samtec FTR-124-03-S-D-LC is a 48-contact unshrouded header with a terminal pitch of 1.27mm and a body orientation of straight. It is designed for surface mount applications and features a termination method of solder. The header operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 3.1 amps per contact. The product measures 30.48mm in length, 7.52mm in depth, and 6.99mm in height.
Samtec FTR-124-03-S-D-LC technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6.99 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Mating Length | 3.18mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-124-03-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.