
This Samtec FTR-125-03-G-D-LC is a 50-contact unshrouded header with a terminal pitch of 1.27mm, suitable for surface mount applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The header has a termination method of solder and a maximum current rating of 3.1 amps per contact. It is designed for use in memory card sockets, specifically SD and microSD applications.
Sign in to ask questions about the Samtec FTR-125-03-G-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTR-125-03-G-D-LC technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6.99 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Mating Length | 3.18mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-125-03-G-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.