This 25-contact unshrouded header features a terminal pitch of 1.27mm and a straight body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. Each contact has a maximum current rating of 3.1A. The header measures 31.75mm in length, 5.03mm in depth, and 14.73mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTR-125-57-L-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 5.03 |
| Product Height (mm) | 14.73 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Mating Length | 10.92mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-125-57-L-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.