This 3-contact through-hole header features a gold-plated finish and a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a through-hole mount is required, and it is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-103-01-F-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-103-01-F-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Samtec FTS-103-01-F-S
User guide for the EVAL-ADAQ23875FMCZ evaluation board, featuring the ADAQ23875 16-bit, 15 MSPS μModule for high-speed, precision data acquisition.