
The FTS-104-01-FM-D is an 8-contact, 2-row through-hole header from Samtec, featuring a 1.27mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Samtec FTS-104-01-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
