
Unshrouded header with 8 positions and 2 rows, featuring a 1.27mm pitch and 0.05inch row spacing. This straight, top-entry, surface mount connector utilizes male pin contacts made of bronze with gold plating, offering a contact mating length of 0.12inch. The black housing is constructed from durable material, operating within a temperature range of -55°C to 125°C. Termination is achieved via solder, and the component is supplied on tape and reel, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-104-01-L-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 725 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-104-01-L-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
