
The FTS-104-02-FM-D is an 8-contact, 2-row through-hole connector with gold plating and a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector features a solder termination and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec FTS-104-02-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.