Unshrouded header with 10 positions and 2 rows, featuring a 1.27mm pitch. Male pin contacts are made of bronze with gold plating for mating surfaces, offering a square contact shape. This surface mount device has a solder termination and a maximum operating temperature of 125°C. The black polymer insulation material boasts a UL94 V-0 flammability rating. Supplied on tape and reel for automated assembly.
Samtec FTS-105-02-L-DV-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-105-02-L-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.