
This 14-contact shrouded header features a straight orientation and a 1.27mm pitch. It is designed for surface mount applications and has a maximum current rating of 1.75A. The header is available in rail or tube packaging and is compliant with RoHS regulations. It has a black housing color and a gold contact plating with a bronze contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-107-01-L-DV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Housing Color | Black |
| Length | 8.89mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-107-01-L-DV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.