
This 14-position, 2-row shrouded surface mount header features a 1.27mm pitch and a maximum operating temperature of 125°C. It has a flammability rating of UL94 V-0 and is made with a polymer insulation material. The header is designed for surface mount applications and has a gold-plated contact finish with a gold contact plating. It is available in a male pin contact type with a square shape.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |