This 14-contact shrouded header features a 1.27mm pitch and gold contact plating for reliable connections. It is available in bulk packaging and is suitable for surface mount applications. The header is compliant with RoHS regulations and is not radiation hardened. It is designed for use in board-to-board and mezzanine connections.
Samtec FTS-107-03-L-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-107-03-L-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.