This 14-contact shrouded header features 2 rows of contacts with a 1.27mm pitch and gold plating. It is available in tape and reel packaging and is RoHS compliant. The header is designed for surface mount applications and is not radiation hardened.
Samtec FTS-107-03-L-DV-SA-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-107-03-L-DV-SA-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.