
This 16-contact shrouded header features a 2-row configuration with a 1.27mm pitch. It is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The header has a black housing color and is available in rail or tube packaging. The contacts are made of bronze with a gold plating and are suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-108-01-F-DV-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-108-01-F-DV-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.