
This 16-contact shrouded header features a black housing with a gold plating and a 1.27mm pitch. It is designed for surface mount applications and is available on tape and reel packaging. The header operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The contacts are made of bronze and are plated with gold for reliable connections.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |