
Unshrouded header with 16 positions and 2 rows, featuring a 0.05-inch pitch and 0.05-inch row spacing. Male pin contacts made of bronze with gold plating offer a 0.065-inch mating length. Designed for solder termination with a top entry, through-hole mount. Insulation material is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
Samtec FTS-108-03-F-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-108-03-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.