This 18-contact shrouded header features a 1.27mm pitch and gold plating for reliable connections. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and is not radiation hardened.
Samtec FTS-109-02-L-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-109-02-L-DV-SA to view detailed technical specifications.
No datasheet is available for this part.