
The FTS-109-03-F-DV-P-TR is a 2-row, 18-contact shrouded surface mount header from Samtec. It features a 1.27mm pitch and gold-plated contacts made of bronze. This header is RoHS compliant and available in tape and reel packaging. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-109-03-F-DV-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-109-03-F-DV-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.