
This Samtec FTS-110-01-F-S header features 10 square male pins with a gold finish and gold plating, set in a shrouded through hole package with a black polymer insulation material. It is rated for operation between -55°C and 125°C and meets UL94 V-0 flammability standards. The header is available in a rail or tube packaging format and is RoHS compliant.
Sign in to ask questions about the Samtec FTS-110-01-F-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTS-110-01-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-110-01-F-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.