
The FTS-110-01-L-DV-A-P is a 20-contact unshrouded surface mount header from Samtec. It features a terminal pitch of 1.27mm and a body orientation of straight. The header is designed for surface mount applications and has a product length of 12.7mm, product depth of 5.84mm, and product height of 4.32mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.4A per contact.
Sign in to ask questions about the Samtec FTS-110-01-L-DV-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTS-110-01-L-DV-A-P technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 4.32 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Mating Length | 3.05mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTS-110-01-L-DV-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.