
This 20-contact shrouded header features a 1.27mm pitch and a surface mount package. It has a maximum operating temperature range of -55°C to 125°C and a termination method of solder. The header is designed for use in applications where high current ratings are required, with a maximum current rating of 3.4A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-110-02-F-DV-S-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 3.15 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 3.4/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTS-110-02-F-DV-S-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.