
This Samtec FTS-110-02-L-DV-P-TR is a 20-contact, 2-row surface mount header with a 1.27mm pitch and gold plated contacts. It is RoHS compliant and not SVHC compliant. The header is designed for surface mount applications and features a shrouded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-110-02-L-DV-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-110-02-L-DV-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
