Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R
Samtec FTS-110-03-L-DV-SA-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-110-03-L-DV-SA-P-TR to view detailed technical specifications.
No datasheet is available for this part.