
This 22-contact, 2-row shrouded header features a black housing and a 1.27mm pitch. It has a length of 13.97mm and is available in a rail/tube packaging. The header is made of bronze with a gold plating and has a straight orientation. It operates between -55°C and 125°C and is compliant with RoHS regulations. The contacts are terminated with solder and are not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-111-01-F-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Length | 13.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-111-01-F-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.