
This 22-position shrouded header features a 2-row configuration with a 0.05inch pitch. It is designed for surface mount applications and has a black housing color. The contacts are made of bronze with a gold plating and have a male pin contact type. The header is lead-free and RoHS compliant, but does not meet Reach SVHC requirements.
Samtec FTS-111-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-111-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.