
This 22-contact unshrouded header features a terminal pitch of 1.27mm and a product length of 13.97mm. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a termination method of solder and a maximum current rating of 3.4 amps per contact. It is suitable for use in memory card sockets and other applications requiring a high-density interconnect solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-111-02-F-DV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 13.97 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 3.18 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTS-111-02-F-DV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.