Unshrouded header with 24 positions and 2 rows, featuring a 1.27mm pitch. Male pin contacts are made of bronze with gold plating for mating, offering a square contact shape. This through-hole mount component has a solder termination and a black polymer insulation material, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, with a lead-free and RoHS compliant design.
Samtec FTS-112-03-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-112-03-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.