
This 26-contact shrouded surface mount header features a 1.27mm pitch and gold plating on its bronze contacts. It is designed for surface mount applications and is compliant with RoHS regulations. The header is part of the FTS series from Samtec and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTS-113-02-L-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-113-02-L-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.