The FTS-114-01-H-S is a 14-contact through-hole connector with gold plating and a 1.27mm pitch. It is packaged in a rail or tube format and is compliant with RoHS regulations. The connector is not radiation hardened and features solder termination. It is available for general use in various applications.
Sign in to ask questions about the Samtec FTS-114-01-H-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTS-114-01-H-S technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-114-01-H-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.